Direct

MP1472GJ-P | |
|---|---|
DigiKey Part Number | 1589-1020-2-ND - Tape & Reel (TR) 1589-1020-1-ND - Cut Tape (CT) 1589-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1472GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.923V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,48000 | € 2,48 |
| 10 | € 1,84900 | € 18,49 |
| 25 | € 1,69240 | € 42,31 |
| 100 | € 1,52050 | € 152,05 |
| 250 | € 1,43844 | € 359,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,38898 | € 694,49 |
| 1 000 | € 1,34828 | € 1 348,28 |
| 1 500 | € 1,32789 | € 1 991,84 |
| 2 500 | € 1,30530 | € 3 263,25 |
| 3 500 | € 1,29211 | € 4 522,39 |
| 5 000 | € 1,27940 | € 6 397,00 |
| Unit Price without VAT: | € 2,48000 |
|---|---|
| Unit Price with VAT: | € 3,00080 |



