Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation NiAc |
Length - Overall 1.460" (37.08mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191640003 | Molex | 3 008 | WM18399-ND | € 0,69000 | Parametric Equivalent |
| 0191640306 | Molex | 0 | WM14251CT-ND | € 1,05000 | Parametric Equivalent |
| 55848-1 | TE Connectivity AMP Connectors | 0 | 55848-1-ND | € 1,57888 | Parametric Equivalent |
| 8-55848-2 | TE Connectivity AMP Connectors | 71 | A09067-ND | € 2,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,32237 | € 1 611,85 |
| Unit Price without VAT: | € 0,32237 |
|---|---|
| Unit Price with VAT: | € 0,39007 |




