Parametric Equivalent
Parametric Equivalent

0191640306 | |
|---|---|
DigiKey Part Number | WM14251TR-ND - Tape & Reel (TR) WM14251CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640306 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation NiAc |
Length - Overall 1.460" (37.08mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191640003 | Molex | 3 008 | WM18399-ND | € 0,69000 | Parametric Equivalent |
| 0191640902 | Molex | 0 | 0191640902-ND | € 0,32237 | Parametric Equivalent |
| 55848-1 | TE Connectivity AMP Connectors | 0 | 55848-1-ND | € 1,57888 | Parametric Equivalent |
| 8-55848-2 | TE Connectivity AMP Connectors | 71 | A09067-ND | € 2,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,88500 | € 8,85 |
| 25 | € 0,82960 | € 20,74 |
| 50 | € 0,78980 | € 39,49 |
| 100 | € 0,75200 | € 75,20 |
| 250 | € 0,70484 | € 176,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,72286 | € 361,43 |
| 1 000 | € 0,68834 | € 688,34 |
| 1 500 | € 0,66893 | € 1 003,39 |
| 2 500 | € 0,64526 | € 1 613,15 |
| 3 500 | € 0,63013 | € 2 205,45 |
| 5 000 | € 0,61448 | € 3 072,40 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |






