0190730226 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 704
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 244
Unit Price: € 0,94000
Datasheet

Parametric Equivalent


Molex
In Stock: 21 285
Unit Price: € 0,50000
Datasheet

Parametric Equivalent


Molex
In Stock: 951
Unit Price: € 0,61000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,32112
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 304
Unit Price: € 0,73000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: € 0,24386
Datasheet

Parametric Equivalent


3M
In Stock: 959
Unit Price: € 0,29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 116
Unit Price: € 0,96000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 350
Unit Price: € 0,74000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 043
Unit Price: € 0,86000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 40
Unit Price: € 0,98000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 0,39000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet
Image for 0190730226 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730226

DigiKey Part Number
0190730226-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190730226
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730226 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.282" (7.16mm)
Length - Overall
1.047" (26.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.