Parametric Equivalent

FV5.5-S4 | |
|---|---|
DigiKey Part Number | 455-FV5.5-S4-ND |
Manufacturer | |
Manufacturer Product Number | FV5.5-S4 |
Description | FV-INSULATED TERMINAL |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.283" (7.20mm) | |
Length - Overall | 0.906" (23.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Vinyl | |
Base Product Number |




