
0050650221 | |
|---|---|
DigiKey Part Number | 0050650221-ND |
Manufacturer | |
Manufacturer Product Number | 0050650221 |
Description | SL PMC WTOW SR MODBRNCH 21POS |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0050650221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 21 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Holder | |
Base Product Number |
