cms-photo-not-available
cms-photo-disclaimer

0014562212

cms-digikey-product-number
900-0014562212-ND
cms-manufacturer
cms-manufacturer-product-number
0014562212
cms-description
CONN RCPT 21POS IDC 24AWG GOLD
cms-customer-reference
cms-detailed-description
21 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Datasheet
 Datasheet
cms-eda-cad-models
0014562212 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
21
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.