



917-43-104-41-001000 | |
|---|---|
DigiKey Part Number | ED90422-ND |
Manufacturer | |
Manufacturer Product Number | 917-43-104-41-001000 |
Description | CONN TRANSIST TO-5 4POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (Round) Pos Transistor, TO-5 Socket Gold Surface Mount |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type Transistor, TO-5 | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 4 (Round) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.090" (2.29mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,40000 | € 2,40 |
| 10 | € 2,03900 | € 20,39 |
| 25 | € 1,91040 | € 47,76 |
| 50 | € 1,81940 | € 90,97 |
| 100 | € 1,73240 | € 173,24 |
| 250 | € 1,62396 | € 405,99 |
| 500 | € 1,54644 | € 773,22 |
| 1 000 | € 1,47266 | € 1 472,66 |
| 2 500 | € 1,38053 | € 3 451,33 |
| Unit Price without VAT: | € 2,40000 |
|---|---|
| Unit Price with VAT: | € 2,90400 |
