
872-22-010-10-012101 | |
|---|---|
DigiKey Part Number | 54-872-22-010-10-012101-ND |
Manufacturer | |
Manufacturer Product Number | 872-22-010-10-012101 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,24000 | € 17,24 |
| 10 | € 14,65000 | € 146,50 |
| 30 | € 13,55667 | € 406,70 |
| 50 | € 13,07680 | € 653,84 |
| 100 | € 12,45300 | € 1 245,30 |
| 250 | € 11,67408 | € 2 918,52 |
| 500 | € 11,11760 | € 5 558,80 |
| Unit Price without VAT: | € 17,24000 |
|---|---|
| Unit Price with VAT: | € 20,86040 |
