
872-10-010-10-012000 | |
|---|---|
DigiKey Part Number | 54-872-10-010-10-012000-ND |
Manufacturer | |
Manufacturer Product Number | 872-10-010-10-012000 |
Description | 100" PITCH, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,63000 | € 11,63 |
| 10 | € 9,88100 | € 98,81 |
| 30 | € 9,14300 | € 274,29 |
| 50 | € 8,81920 | € 440,96 |
| 100 | € 8,39840 | € 839,84 |
| 250 | € 7,87296 | € 1 968,24 |
| 500 | € 7,49756 | € 3 748,78 |
| 1 000 | € 7,14020 | € 7 140,20 |
| Unit Price without VAT: | € 11,63000 |
|---|---|
| Unit Price with VAT: | € 14,07230 |

