
824-22-006-00-005000 | |
|---|---|
DigiKey Part Number | ED11280-ND |
Manufacturer | |
Manufacturer Product Number | 824-22-006-00-005000 |
Description | CONN SPRING PISTON 6POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,82000 | € 18,82 |
| 66 | € 14,00167 | € 924,11 |
| 132 | € 13,33386 | € 1 760,07 |
| 528 | € 12,09278 | € 6 384,99 |
| Unit Price without VAT: | € 18,82000 |
|---|---|
| Unit Price with VAT: | € 22,77220 |

