



PH1-3B-06-MVS-4360 | |
|---|---|
DigiKey Part Number | 2057-PH1-3B-06-MVS-4360-ND |
Manufacturer | |
Manufacturer Product Number | PH1-3B-06-MVS-4360 |
Description | CONN SPRING PISTON 6POS SLD PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,58000 | € 7,58 |
| 10 | € 6,44700 | € 64,47 |
| 25 | € 6,04280 | € 151,07 |
| 50 | € 5,75440 | € 287,72 |
| Unit Price without VAT: | € 7,58000 |
|---|---|
| Unit Price with VAT: | € 9,17180 |


