
117-47-642-41-005000 | |
|---|---|
DigiKey Part Number | ED11135-ND |
Manufacturer | |
Manufacturer Product Number | 117-47-642-41-005000 |
Description | CONN IC DIP SOCKET 42POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 42 (2 x 21) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 42 (2 x 21) | |
Pitch - Mating | 0.070" (1.78mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.070" (1.78mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,03000 | € 5,03 |
| 13 | € 4,19538 | € 54,54 |
| 26 | € 3,99500 | € 103,87 |
| 52 | € 3,80404 | € 197,81 |
| 104 | € 3,62240 | € 376,73 |
| 260 | € 3,39562 | € 882,86 |
| 507 | € 3,23941 | € 1 642,38 |
| 1 001 | € 3,08773 | € 3 090,82 |
| 2 509 | € 2,89411 | € 7 261,32 |
| Unit Price without VAT: | € 5,03000 |
|---|---|
| Unit Price with VAT: | € 6,08630 |
