
110-41-306-41-001000 | |
|---|---|
DigiKey Part Number | 110-41-306-41-001000-ND |
Manufacturer | |
Manufacturer Product Number | 110-41-306-41-001000 |
Description | CONN IC SKT DBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Mill-Max Manufacturing Corp. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass Alloy |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Number of Positions or Pins (Grid) 6 (2 x 3) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-87-306-41-001101 | Preci-Dip | 11 416 | 1212-1002-ND | € 0,44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,51000 | € 11,51 |
| 10 | € 9,78200 | € 97,82 |
| 25 | € 9,16960 | € 229,24 |
| 67 | € 8,55313 | € 573,06 |
| 134 | € 8,14507 | € 1 091,44 |
| 268 | € 7,75664 | € 2 078,78 |
| 536 | € 7,38679 | € 3 959,32 |
| 1 005 | € 7,06672 | € 7 102,05 |
| Unit Price without VAT: | € 11,51000 |
|---|---|
| Unit Price with VAT: | € 13,92710 |