
0997-3-50-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90467-ND |
Manufacturer | |
Manufacturer Product Number | 0997-3-50-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.315" (8.00mm) | |
Recommended Working Height | 0.287" (7.30mm) | |
Minimum Working Height | 0.260" (6.60mm) | |
Pad Layout Dimension | Circular - 0.159" (4.04mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 1,11200 | € 11,12 |
| 25 | € 1,04200 | € 26,05 |
| 50 | € 0,99220 | € 49,61 |
| 100 | € 0,94490 | € 94,49 |
| 250 | € 0,88568 | € 221,42 |
| 500 | € 0,84338 | € 421,69 |
| 1 000 | € 0,80313 | € 803,13 |
| 3 000 | € 0,74325 | € 2 229,75 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,58510 |

