
0990-3-50-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90462-ND |
Manufacturer | |
Manufacturer Product Number | 0990-3-50-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.217" (5.51mm) | |
Recommended Working Height | 0.189" (4.81mm) | |
Minimum Working Height | 0.161" (4.10mm) | |
Pad Layout Dimension | Circular - 0.159" (4.04mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,35000 | € 2,35 |
| 10 | € 1,99800 | € 19,98 |
| 25 | € 1,87240 | € 46,81 |
| 50 | € 1,78260 | € 89,13 |
| 100 | € 1,69750 | € 169,75 |
| 250 | € 1,59120 | € 397,80 |
| 500 | € 1,51528 | € 757,64 |
| 1 000 | € 1,44297 | € 1 442,97 |
| 3 000 | € 1,33542 | € 4 006,26 |
| Unit Price without VAT: | € 2,35000 |
|---|---|
| Unit Price with VAT: | € 2,84350 |

