



MIC5247-1.5YM5-TR | |
|---|---|
DigiKey Part Number | 576-2791-2-ND - Tape & Reel (TR) 576-2791-1-ND - Cut Tape (CT) 576-2791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5247-1.5YM5-TR |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5247-1.5YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5247-1.5BM5 | Rochester Electronics, LLC | 5 136 | 2156-MIC5247-1.5BM5-ND | € 0,32296 | Parametric Equivalent |
| MIC5247-1.5YM5 | Rochester Electronics, LLC | 1 706 | 2156-MIC5247-1.5YM5-ND | € 0,32296 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 25 | € 0,45040 | € 11,26 |
| 100 | € 0,44210 | € 44,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,44501 | € 1 335,03 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |