


MIC5247-1.5BM5 | |
|---|---|
DigiKey Part Number | 2156-MIC5247-1.5BM5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5247-1.5BM5 |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5247-1.5BM5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Bulk | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 150mA |
| Bulk: | 5136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 790 | € 0,32296 | € 255,14 |
| Unit Price without VAT: | € 0,32296 |
|---|---|
| Unit Price with VAT: | € 0,39078 |