DSC1201DL3-50M00000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,16000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,16000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: € 1,16000
Datasheet
50 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1201DL3-50M00000

DigiKey Part Number
150-DSC1201DL3-50M00000-ND
Manufacturer
Manufacturer Product Number
DSC1201DL3-50M00000
Description
MEMS OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
27mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VDFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC1201DL3-50M00000Microchip Technology0150-DSC1201DL3-50M00000-ND€ 1,16000Parametric Equivalent
DSC1201DL3-50M00000BMicrochip Technology0150-DSC1201DL3-50M00000B-ND€ 1,16000Parametric Equivalent
DSC1201DL3-50M00000TMicrochip Technology0150-DSC1201DL3-50M00000T-ND€ 1,16000Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 1,16000€ 1,16
10€ 1,12700€ 11,27
50€ 1,10900€ 55,45
1 000€ 1,07666€ 1 076,66
Manufacturers Standard Package
Unit Price without VAT:€ 1,16000
Unit Price with VAT:€ 1,40360