SP3232ECN-L/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: € 0,80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 498
Unit Price: € 1,96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 096
Unit Price: € 1,96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 230
Unit Price: € 1,96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 2,31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 054
Unit Price: € 2,31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 735
Unit Price: € 2,31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 090
Unit Price: € 6,00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 459
Unit Price: € 6,00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 917
Unit Price: € 6,00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 200
Unit Price: € 3,47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 3,47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 560
Unit Price: € 3,47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 468
Unit Price: € 3,06000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232ECN-L/TR

DigiKey Part Number
1016-1803-2-ND - Tape & Reel (TR)
1016-1803-1-ND - Cut Tape (CT)
1016-1803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3232ECN-L/TR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,80000€ 0,80
10€ 0,57600€ 5,76
25€ 0,51880€ 12,97
100€ 0,45650€ 45,65
250€ 0,42676€ 106,69
500€ 0,40884€ 204,42
1 000€ 0,39409€ 394,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,37850€ 946,25
5 000€ 0,36911€ 1 845,55
7 500€ 0,36441€ 2 733,08
12 500€ 0,35920€ 4 490,00
17 500€ 0,35616€ 6 232,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,80000
Unit Price with VAT:€ 0,96800