120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS100505A121

DigiKey Part Number
5262-EBMS100505A121TR-ND - Tape & Reel (TR)
5262-EBMS100505A121CT-ND - Cut Tape (CT)
5262-EBMS100505A121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS100505A121
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.020" (0.50mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EBMS100505K121Max Echo8 2125262-EBMS100505K121CT-ND€ 0,08000Parametric Equivalent
2504021217Y0Fair-Rite Products Corp.69 8761934-1366-1-ND€ 0,16000Parametric Equivalent
BMC1EY0120ANTE Connectivity Passive Product18 0901712-BMC1EY0120ANCT-ND€ 0,08000Parametric Equivalent
CZB1EGTTP121PKOA Speer Electronics, Inc.12 3842019-CZB1EGTTP121PCT-ND€ 0,19000Parametric Equivalent
GZ1005D121TFShenzhen Sunlord Electronics Co., Ltd.17 0703442-GZ1005D121TFCT-ND€ 0,08000Parametric Equivalent
In-Stock: 9 746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04300€ 0,43
25€ 0,03760€ 0,94
50€ 0,03380€ 1,69
100€ 0,03040€ 3,04
250€ 0,02624€ 6,56
500€ 0,02338€ 11,69
1 000€ 0,02074€ 20,74
5 000€ 0,01533€ 76,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01327€ 132,70
20 000€ 0,01177€ 235,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680