
CZB1EGTTP121P | |
|---|---|
DigiKey Part Number | 2019-CZB1EGTTP121PTR-ND - Tape & Reel (TR) 2019-CZB1EGTTP121PCT-ND - Cut Tape (CT) 2019-CZB1EGTTP121PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZB1EGTTP121P |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 500mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 500mOhm |
Manufacturer KOA Speer Electronics, Inc. | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Max) 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBNQ00100505121Y00 | Pulse Electronics | 199 810 | 553-BBNQ00100505121Y00CT-ND | € 0,08000 | Parametric Equivalent |
| WLBD1005K2U121TP | Walsin Technology Corporation | 16 781 | 1292-WLBD1005K2U121TPCT-ND | € 0,08000 | Parametric Equivalent |
| Z0402C121CSMST | KEMET | 29 550 | 399-Z0402C121CSMSTCT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,13100 | € 1,31 |
| 25 | € 0,11320 | € 2,83 |
| 50 | € 0,10140 | € 5,07 |
| 100 | € 0,09050 | € 9,05 |
| 250 | € 0,07748 | € 19,37 |
| 500 | € 0,06846 | € 34,23 |
| 1 000 | € 0,06011 | € 60,11 |
| 5 000 | € 0,05201 | € 260,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04250 | € 425,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |