



SZSMF6L5.0AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L5.0AT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L5.0AT3GCT-ND - Cut Tape (CT) 18-SZSMF6L5.0AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L5.0AT3G |
Description | ZEN TVS 600W 5V UNI SOD-123FL TR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,35300 | € 3,53 |
| 100 | € 0,22650 | € 22,65 |
| 500 | € 0,17166 | € 85,83 |
| 1 000 | € 0,15400 | € 154,00 |
| 2 000 | € 0,13911 | € 278,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11069 | € 553,45 |
| 10 000 | € 0,10171 | € 1 017,10 |
| 15 000 | € 0,09717 | € 1 457,55 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |