



SZSMF6L12AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L12AT3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZSMF6L12AT3G |
Description | ZEN TVS 600W 12V UNI SOD-123FL T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11029 | € 551,45 |
| 10 000 | € 0,10135 | € 1 013,50 |
| 15 000 | € 0,09682 | € 1 452,30 |
| Unit Price without VAT: | € 0,11029 |
|---|---|
| Unit Price with VAT: | € 0,13345 |
