
Q6008DH4RP | |
|---|---|
DigiKey Part Number | Q6008DH4RPTR-ND - Tape & Reel (TR) Q6008DH4RPCT-ND - Cut Tape (CT) Q6008DH4RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q6008DH4RP |
Description | TRIAC ALTERNISTOR 600V 8A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 85A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC4DCMT4G | Littelfuse Inc. | 1 745 | MAC4DCMT4GOSCT-ND | € 8,85000 | Similar |
| MAC4DHMT4G | Littelfuse Inc. | 19 996 | MAC4DHMT4GOSCT-ND | € 8,85000 | Similar |
| MAC4DLMT4G | Littelfuse Inc. | 30 575 | MAC4DLMT4GOSCT-ND | € 9,67000 | Similar |
| MAC4DSMT4G | Littelfuse Inc. | 736 | MAC4DSMT4GOSCT-ND | € 9,67000 | Similar |
| QJ6008DH4RP | Littelfuse Inc. | 2 435 | F11756CT-ND | € 9,77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 10 | € 1,51500 | € 15,15 |
| 100 | € 1,04770 | € 104,77 |
| 500 | € 0,84808 | € 424,04 |
| 1 000 | € 0,79668 | € 796,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,98150 | € 2 453,75 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,83140 |