
QJ6008DH4RP | |
|---|---|
DigiKey Part Number | F11756TR-ND - Tape & Reel (TR) F11756CT-ND - Cut Tape (CT) F11756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ6008DH4RP |
Description | TRIAC ALTERNISTOR 600V 8A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 70A, 84A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QJ6008DH4TP | Littelfuse Inc. | 0 | F11757-ND | € 1,09747 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,53000 | € 2,53 |
| 10 | € 1,65000 | € 16,50 |
| 100 | € 1,14660 | € 114,66 |
| 500 | € 0,93166 | € 465,83 |
| 1 000 | € 0,89080 | € 890,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,89080 | € 2 227,00 |
| Unit Price without VAT: | € 2,53000 |
|---|---|
| Unit Price with VAT: | € 3,06130 |