



CPC1006N | |
|---|---|
DigiKey Part Number | 212-CPC1006N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1006N |
Description | SSR RELAY SPST-NO 75MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 75 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,95900 | € 9,59 |
| 25 | € 0,91560 | € 22,89 |
| 50 | € 0,88420 | € 44,21 |
| 100 | € 0,85400 | € 85,40 |
| 300 | € 0,80810 | € 242,43 |
| 500 | € 0,78760 | € 393,80 |
| 1 000 | € 0,76057 | € 760,57 |
| 5 000 | € 0,70129 | € 3 506,45 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,30680 |



