58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.0SMCJ36CA

DigiKey Part Number
18-3.0SMCJ36CATR-ND - Tape & Reel (TR)
18-3.0SMCJ36CACT-ND - Cut Tape (CT)
18-3.0SMCJ36CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ36CA
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
3.0SMCJ36CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.6A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
36V
Supplier Device Package
Voltage - Breakdown (Min)
40V
Base Product Number
Voltage - Clamping (Max) @ Ipp
58.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3.0SMCJ36CADiotec Semiconductor1 3564878-3.0SMCJ36CACT-ND€ 1,13000Similar
In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,35000€ 1,35
10€ 0,85600€ 8,56
100€ 0,56850€ 56,85
500€ 0,44530€ 222,65
1 000€ 0,40564€ 405,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,29607€ 888,21
6 000€ 0,29235€ 1 754,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,35000
Unit Price with VAT:€ 1,63350