
3.0SMCJ36CA | |
|---|---|
DigiKey Part Number | 4786-3.0SMCJ36CATR-ND - Tape & Reel (TR) 4786-3.0SMCJ36CACT-ND - Cut Tape (CT) 4786-3.0SMCJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ36CA |
Description | TVS DIODE 36VWM 58.2VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58.2V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.2V |
Mfr | Current - Peak Pulse (10/1000µs) 51.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,37900 | € 3,79 |
| 100 | € 0,24260 | € 24,26 |
| 500 | € 0,18390 | € 91,95 |
| 1 000 | € 0,16497 | € 164,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14089 | € 422,67 |
| 6 000 | € 0,12876 | € 772,56 |
| 9 000 | € 0,12257 | € 1 103,13 |
| 15 000 | € 0,11562 | € 1 734,30 |
| 21 000 | € 0,11151 | € 2 341,71 |
| 30 000 | € 0,10751 | € 3 225,30 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |
