
0251015.NRT1L | |
|---|---|
DigiKey Part Number | F6003TR-ND - Tape & Reel (TR) F6003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251015.NRT1L |
Description | FUSE BRD MNT 15A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251015.NRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 68.8 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.00446 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251015.HAT1L | Littelfuse Inc. | 245 | F6126CT-ND | € 1,76000 | Parametric Equivalent |
| 0251015.MRT1L | Littelfuse Inc. | 2 595 | F3177CT-ND | € 1,70000 | Parametric Equivalent |
| 0251015.MXL | Littelfuse Inc. | 6 629 | F2352-ND | € 1,24000 | Parametric Equivalent |
| 0251015.NAT1L | Littelfuse Inc. | 10 294 | F7848CT-ND | € 1,70000 | Parametric Equivalent |
| 0251015.NRT1L | Littelfuse Inc. | 4 899 | F6003CT-ND | € 1,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 5 | € 1,14200 | € 5,71 |
| 10 | € 1,05300 | € 10,53 |
| 50 | € 0,87380 | € 43,69 |
| 100 | € 0,80620 | € 80,62 |
| 250 | € 0,72444 | € 181,11 |
| 500 | € 0,66790 | € 333,95 |
| 1 000 | € 0,61552 | € 615,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,68948 | € 3 447,40 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,66980 |
