
0160005.MR | |
|---|---|
DigiKey Part Number | F3567TR-ND - Tape & Reel (TR) F3567CT-ND - Cut Tape (CT) F3567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0160005.MR |
Description | FUSE BOARD MOUNT 5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0160005.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 122.39 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm) | |
DC Cold Resistance | 0.0115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,85000 | € 3,85 |
| 5 | € 3,18800 | € 15,94 |
| 10 | € 2,94200 | € 29,42 |
| 50 | € 2,43980 | € 121,99 |
| 100 | € 2,25040 | € 225,04 |
| 250 | € 2,02124 | € 505,31 |
| 500 | € 1,88580 | € 942,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,54398 | € 1 543,98 |
| 2 000 | € 1,54069 | € 3 081,38 |
| Unit Price without VAT: | € 3,85000 |
|---|---|
| Unit Price with VAT: | € 4,65850 |



