10 Pole Power Splicer Terminal Block 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCL010

DigiKey Part Number
5666-WCL010-ND
Manufacturer
Manufacturer Product Number
WCL010
Description
SPLICER BLOCK WIRE TERMINAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Pole Power Splicer Terminal Block 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Splicer Terminal Block
Number of Poles
10
Line Side Connections Per Pole
2
Load Side Connections Per Pole
8
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
500MCM (kcmil) - 4 AWG
Load Side Wire/Stud Size
2/0-14 AWG
Voltage - Rated
600 V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 82,35000€ 82,35
10€ 61,32300€ 613,23
30€ 55,34933€ 1 660,48
50€ 53,23980€ 2 661,99
100€ 50,92130€ 5 092,13
Manufacturers Standard Package
Unit Price without VAT:€ 82,35000
Unit Price with VAT:€ 99,64350