
WCL005 | |
|---|---|
DigiKey Part Number | 5666-WCL005-ND |
Manufacturer | |
Manufacturer Product Number | WCL005 |
Description | SPLICER BLOCK WIRE TERMINAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Pole Power Splicer Terminal Block 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 5 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0-14 AWG | |
Load Side Wire/Stud Size | 4-14 AWG | |
Voltage - Rated | 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,36000 | € 28,36 |
| 10 | € 20,45200 | € 204,52 |
| 30 | € 18,05233 | € 541,57 |
| 50 | € 17,18720 | € 859,36 |
| 100 | € 16,22560 | € 1 622,56 |
| 250 | € 15,26264 | € 3 815,66 |
| 500 | € 14,71864 | € 7 359,32 |
| Unit Price without VAT: | € 28,36000 |
|---|---|
| Unit Price with VAT: | € 34,31560 |
