Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


340104105B 31PS | |
|---|---|
DigiKey Part Number | 3963-340104105B31PS-ND |
Manufacturer | |
Manufacturer Product Number | 340104105B 31PS |
Description | CONN DSUB ADAPTER DB31F DB31M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 31 Pin Female To D-Sub, 31 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Littelfuse Aerospace | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Voltage Rating 150 V |
Convert To (Adapter End) D-Sub, 31 Pin Female | Current Rating (Amps) 2.5 A |
Convert From (Adapter End) D-Sub, 31 Pin Male | Housing Color Silver |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A40832-001 | Omnetics | 5 | 2262-A40832-001-ND | € 472,14000 | Parametric Equivalent |
| MDM98479-82 | ITT Cannon, LLC | 3 | 1003-MDM98479-82-ND | € 412,90000 | Parametric Equivalent |
| MDM98479-90 | ITT Cannon, LLC | 0 | 1003-MDM98479-90-ND | € 618,85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 494,20000 | € 494,20 |
| 10 | € 420,16600 | € 4 201,66 |
| Unit Price without VAT: | € 494,20000 |
|---|---|
| Unit Price with VAT: | € 597,98200 |


