Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDM98479-90 | |
|---|---|
DigiKey Part Number | 1003-MDM98479-90-ND |
Manufacturer | |
Manufacturer Product Number | MDM98479-90 |
Description | CONN/SAVER SZ31 W/HDW A174 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 31 Pin Female To D-Sub, 31 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Shielding Shielded |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style Connector Saver | Current Rating (Amps) 3 A |
Convert To (Adapter End) D-Sub, 31 Pin Female | Operating Temperature -55°C ~ 150°C |
Convert From (Adapter End) D-Sub, 31 Pin Male | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDM98479-82 | ITT Cannon, LLC | 3 | 1003-MDM98479-82-ND | € 412,90000 | Parametric Equivalent |
| 340104105B 31PS | Littelfuse Aerospace | 0 | 3963-340104105B31PS-ND | € 494,20000 | Parametric Equivalent |
| A40832-001 | Omnetics | 5 | 2262-A40832-001-ND | € 472,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 618,85000 | € 618,85 |
| 10 | € 526,15800 | € 5 261,58 |
| Unit Price without VAT: | € 618,85000 |
|---|---|
| Unit Price with VAT: | € 748,80850 |



