
HZ0805C202R-10 | |
|---|---|
DigiKey Part Number | 240-2396-2-ND - Tape & Reel (TR) 240-2396-1-ND - Cut Tape (CT) 240-2396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0805C202R-10 |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0805C202R-10 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 2 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06600 | € 0,66 |
| 25 | € 0,05760 | € 1,44 |
| 50 | € 0,05160 | € 2,58 |
| 100 | € 0,04610 | € 4,61 |
| 250 | € 0,03976 | € 9,94 |
| 500 | € 0,03530 | € 17,65 |
| 1 000 | € 0,03122 | € 31,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02390 | € 95,60 |
| 8 000 | € 0,02061 | € 164,88 |
| 12 000 | € 0,01923 | € 230,76 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |









