TRD626ASZ-BLU-75F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 1 898,23000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 172,72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 134,05000
Datasheet

Parametric Equivalent


L-com
In Stock: 20
Unit Price: € 137,45000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 222,79000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 182,67000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 8
Unit Price: € 70,98000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3
Unit Price: € 82,83000

Parametric Equivalent


Panduit Corp
In Stock: 5
Unit Price: € 87,46000

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: € 104,55000
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626ASZ-BLU-75F

DigiKey Part Number
5073-TRD626ASZ-BLU-75F-ND
Manufacturer
Manufacturer Product Number
TRD626ASZ-BLU-75F
Description
CAT6A FUTP RJ45 CMX LSZH 26AWG B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
75.00' (22.86m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRA6261-75FL-com05073-TRA6261-75F-ND€ 1 898,23000Parametric Equivalent
TRD626ASP-BLU-75FL-com05073-TRD626ASP-BLU-75F-ND€ 172,72000Parametric Equivalent
TRD626ASR-BLU-75FL-com05073-TRD626ASR-BLU-75F-ND€ 134,05000Parametric Equivalent
TRD695ABL-75L-com205073-TRD695ABL-75-ND€ 137,45000Parametric Equivalent
TRD695APBLU-75L-com05073-TRD695APBLU-75-ND€ 222,79000Parametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 166,05000€ 166,05
Manufacturers Standard Package
Unit Price without VAT:€ 166,05000
Unit Price with VAT:€ 200,92050