
TRD695ABL-75 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABL-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABL-75 |
Description | CBL-RJ45/RJ45 CAT 6A BL 75FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 137,45000 | € 137,45 |
| 10 | € 128,85800 | € 1 288,58 |
| Unit Price without VAT: | € 137,45000 |
|---|---|
| Unit Price with VAT: | € 166,31450 |