TRD624HFO-TB-50F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 41,22000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 63,35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 80,35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 93,53000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: € 15,03980
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: € 5,66750
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 6
Unit Price: € 28,10000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: € 21,01720
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: € 25,31000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 10
Unit Price: € 29,53000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2
Unit Price: € 21,36000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 76
Unit Price: € 21,42000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: € 19,62000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: € 21,88000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD624HFO-TB-50F

DigiKey Part Number
5073-TRD624HFO-TB-50F-ND
Manufacturer
Manufacturer Product Number
TRD624HFO-TB-50F
Description
C6 CA, U/UTP 24AWG, HF TPE, BLK,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
50.00' (15.24m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD626TAA-BLK-50FL-com05073-TRD626TAA-BLK-50F-ND€ 41,22000Parametric Equivalent
TRD634-BLK-50FL-com05073-TRD634-BLK-50F-ND€ 63,35000Parametric Equivalent
TRD695OD-50L-com05073-TRD695OD-50-ND€ 80,35000Parametric Equivalent
TRD695SFBLK-50FL-com05073-TRD695SFBLK-50F-ND€ 93,53000Parametric Equivalent
73-8891-50Cinch Connectivity Solutions0116-73-8891-50-ND€ 15,03980Parametric Equivalent
Available To Order
Factory Stock: 28
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 49,80000€ 49,80
Manufacturers Standard Package
Unit Price without VAT:€ 49,80000
Unit Price with VAT:€ 60,25800