Direct

DK-1611-050/BL | |
|---|---|
DigiKey Part Number | DK-1611-050/BL-ND |
Manufacturer | |
Manufacturer Product Number | DK-1611-050/BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N200-050-BK | Eaton Tripp Lite | 2 | TL1488-ND | € 21,36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 21,01720 | € 525,43 |
| Unit Price without VAT: | € 21,01720 |
|---|---|
| Unit Price with VAT: | € 25,43081 |
