


TPSD106M035R0300 | |
|---|---|
DigiKey Part Number | 478-4094-2-ND - Tape & Reel (TR) 478-4094-1-ND - Cut Tape (CT) 478-4094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD106M035R0300 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD106M035R0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F911V106MNC | KYOCERA AVX | 14 | 478-8109-1-ND | € 1,27000 | Direct |
| TAJD106M035RNJ | KYOCERA AVX | 37 158 | 478-3916-1-ND | € 0,89000 | Similar |
| TAJY106M035RNJ | KYOCERA AVX | 1 174 | 478-TAJY106M035RNJCT-ND | € 1,12000 | Similar |
| TPSE106M035R0200 | KYOCERA AVX | 2 400 | 478-5756-1-ND | € 2,84000 | Similar |
| T495D106M035ATE300 | KEMET | 3 406 | 399-8496-1-ND | € 1,56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,47000 | € 1,47 |
| 10 | € 0,97700 | € 9,77 |
| 50 | € 0,78220 | € 39,11 |
| 100 | € 0,72220 | € 72,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,62080 | € 310,40 |
| 1 000 | € 0,58942 | € 589,42 |
| 1 500 | € 0,57371 | € 860,57 |
| 2 500 | € 0,55628 | € 1 390,70 |
| 3 500 | € 0,54610 | € 1 911,35 |
| 5 000 | € 0,53630 | € 2 681,50 |
| Unit Price without VAT: | € 1,47000 |
|---|---|
| Unit Price with VAT: | € 1,77870 |