
F911V106MNC | |
|---|---|
DigiKey Part Number | 478-8109-2-ND - Tape & Reel (TR) 478-8109-1-ND - Cut Tape (CT) 478-8109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911V106MNC |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911V106MNC Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code N |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD106K035R0300 | KYOCERA AVX | 1 761 | 478-1775-1-ND | € 1,38000 | Direct |
| TPSD106M035R0300 | KYOCERA AVX | 1 451 | 478-4094-1-ND | € 1,47000 | Direct |
| 593D106X0035D2TE3 | Vishay Sprague | 2 162 | 718-593D106X0035D2TE3CT-ND | € 0,84000 | Direct |
| 593D106X9035D2TE3 | Vishay Sprague | 7 502 | 718-1099-1-ND | € 0,84000 | Direct |
| T495D106K035ATE300 | KEMET | 1 444 | 399-8494-1-ND | € 1,78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 0,84200 | € 8,42 |
| 50 | € 0,66940 | € 33,47 |
| 100 | € 0,61620 | € 61,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,61948 | € 309,74 |
| 1 000 | € 0,58815 | € 588,15 |
| 1 500 | € 0,57245 | € 858,68 |
| 2 500 | € 0,55506 | € 1 387,65 |
| 3 500 | € 0,54489 | € 1 907,12 |
| 5 000 | € 0,53510 | € 2 675,50 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,53670 |