TCJE106M063S0150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1 258
Unit Price: € 3,33000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: € 3,90000
Datasheet
10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJE106M063S0150

DigiKey Part Number
478-TCJE106M063S0150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJE106M063S0150
Description
CAP TANT POLY 10UF 63V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
10 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
63 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJE106M063R0150KYOCERA AVX1 258478-9460-1-ND€ 3,33000Parametric Equivalent
TCJE106M063R0150EKYOCERA AVX0478-13300-1-ND€ 3,90000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 3,12705€ 4 690,57
Manufacturers Standard Package
Unit Price without VAT:€ 3,12705
Unit Price with VAT:€ 3,78373