Parametric Equivalent
Parametric Equivalent

TCJE106M063R0150E | |
|---|---|
DigiKey Part Number | 478-13300-2-ND - Tape & Reel (TR) 478-13300-1-ND - Cut Tape (CT) 478-13300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE106M063R0150E |
Description | CAP TANT POLY 10UF 63V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 63 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJE106M063R0150 | KYOCERA AVX | 1 258 | 478-9460-1-ND | € 3,33000 | Parametric Equivalent |
| TCJE106M063S0150 | KYOCERA AVX | 0 | 478-TCJE106M063S0150TR-ND | € 3,12705 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,90000 | € 3,90 |
| 10 | € 2,79200 | € 27,92 |
| 50 | € 2,35100 | € 117,55 |
| 100 | € 2,21450 | € 221,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 2,00990 | € 803,96 |
| 1 200 | € 1,89572 | € 2 274,86 |
| 2 000 | € 1,85347 | € 3 706,94 |
| Unit Price without VAT: | € 3,90000 |
|---|---|
| Unit Price with VAT: | € 4,71900 |
