
KAM31NR81H104KU | |
|---|---|
DigiKey Part Number | 478-KAM31NR81H104KUTR-ND - Tape & Reel (TR) 478-KAM31NR81H104KUCT-ND - Cut Tape (CT) 478-KAM31NR81H104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31NR81H104KU |
Description | CAP CER 0.1UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31NR81H104KU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1206 (3216 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Temperature Coefficient | Thickness (Max) 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2NP01H104J160AA | TDK | 18 708 | 445-12839-1-ND | € 0,60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13100 | € 1,31 |
| 50 | € 0,09440 | € 4,72 |
| 100 | € 0,08320 | € 8,32 |
| 500 | € 0,06444 | € 32,22 |
| 1 000 | € 0,05867 | € 58,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05392 | € 107,84 |
| 4 000 | € 0,05001 | € 200,04 |
| 6 000 | € 0,04806 | € 288,36 |
| 10 000 | € 0,04589 | € 458,90 |
| 14 000 | € 0,04462 | € 624,68 |
| 20 000 | € 0,04341 | € 868,20 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |