0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2NP01H104J160AA

DigiKey Part Number
445-12839-2-ND - Tape & Reel (TR)
445-12839-1-ND - Cut Tape (CT)
445-12839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2NP01H104J160AA
Description
CAP CER 0.1UF 50V NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2NP01H104J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,60000€ 0,60
10€ 0,37400€ 3,74
50€ 0,28420€ 14,21
100€ 0,25680€ 25,68
500€ 0,21050€ 105,25
1 000€ 0,19621€ 196,21
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,17917€ 358,34
4 000€ 0,16976€ 679,04
6 000€ 0,16505€ 990,30
10 000€ 0,15983€ 1 598,30
14 000€ 0,15677€ 2 194,78
20 000€ 0,15384€ 3 076,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,60000
Unit Price with VAT:€ 0,72600