


CX2016SA25000F0KSZC1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA25000F0KSZC1TR-ND - Tape & Reel (TR) 478-CX2016SA25000F0KSZC1CT-ND - Cut Tape (CT) 478-CX2016SA25000F0KSZC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA25000F0KSZC1 |
Description | 2.0MM X 1.6MM CRYSTAL 25MHZ 10PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA25000F0KSZC1 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±35ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,31900 | € 3,19 |
| 25 | € 0,30160 | € 7,54 |
| 50 | € 0,28920 | € 14,46 |
| 100 | € 0,27720 | € 27,72 |
| 250 | € 0,26208 | € 65,52 |
| 500 | € 0,25124 | € 125,62 |
| 1 000 | € 0,24085 | € 240,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22525 | € 675,75 |
| 6 000 | € 0,21594 | € 1 295,64 |
| 9 000 | € 0,21067 | € 1 896,03 |
| 15 000 | € 0,20422 | € 3 063,30 |
| 21 000 | € 0,20008 | € 4 201,68 |
| 30 000 | € 0,19578 | € 5 873,40 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |








