470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808GC471KAT1A

DigiKey Part Number
478-4005-2-ND - Tape & Reel (TR)
478-4005-1-ND - Cut Tape (CT)
478-4005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808GC471KAT1A
Description
CAP CER 470PF 2KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808GC471KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808HC471KAT2AKYOCERA AVX2 034478-KGM42CR73U471KYCT-ND€ 1,01000Upgrade
CC1808KKX7RDBB471YAGEO483311-4539-1-ND€ 0,72000Direct
C1808C471KHRACTUKEMET735399-C1808C471KHRACTUCT-ND€ 1,71000Upgrade
CC1808KKX7REBB471YAGEO59311-4542-1-ND€ 0,76000Upgrade
C1808C471KGRACTUKEMET680399-15619-1-ND€ 1,56000Similar
In-Stock: 3 934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,12000€ 1,12
10€ 0,73300€ 7,33
50€ 0,57860€ 28,93
100€ 0,53090€ 53,09
500€ 0,45042€ 225,21
1 000€ 0,42552€ 425,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,40502€ 810,04
4 000€ 0,38815€ 1 552,60
6 000€ 0,37970€ 2 278,20
10 000€ 0,37032€ 3 703,20
14 000€ 0,36484€ 5 107,76
20 000€ 0,35957€ 7 191,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,12000
Unit Price with VAT:€ 1,35520