
C1808C471KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C471KHRACTUTR-ND - Tape & Reel (TR) 399-C1808C471KHRACTUCT-ND - Cut Tape (CT) 399-C1808C471KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C471KHRACTU |
Description | CAP CER 470PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C471KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1808KKX7REBB471 | YAGEO | 59 | 311-4542-1-ND | € 0,76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,15100 | € 11,51 |
| 50 | € 0,92920 | € 46,46 |
| 100 | € 0,86070 | € 86,07 |
| 500 | € 0,74486 | € 372,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,70900 | € 709,00 |
| 2 000 | € 0,67949 | € 1 358,98 |
| 3 000 | € 0,66470 | € 1 994,10 |
| 5 000 | € 0,64830 | € 3 241,50 |
| 7 000 | € 0,63872 | € 4 471,04 |
| 10 000 | € 0,62950 | € 6 295,00 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,06910 |