3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C335KAT2A

DigiKey Part Number
478-12864-2-ND - Tape & Reel (TR)
478-12864-1-ND - Cut Tape (CT)
478-12864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C335KAT2A
Description
CAP CER 3.3UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C335KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R1H335K250ABTDK29 756445-3936-1-ND€ 0,69000Direct
C3225X8L1H335K200ACTDK1 515445-175429-1-ND€ 1,15000Similar
In-Stock: 15 113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,32200€ 3,22
50€ 0,24400€ 12,20
100€ 0,21970€ 21,97
500€ 0,17886€ 89,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,16626€ 166,26
2 000€ 0,15589€ 311,78
3 000€ 0,15069€ 452,07
5 000€ 0,14494€ 724,70
7 000€ 0,14157€ 990,99
10 000€ 0,13834€ 1 383,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,62920